99305 | HELU
Cable gland, PG21, 33 mm, Clamping range 13 to 18 mm, IP66/IP68, light gray, 99305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available: 21 pcs.
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9520 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 99305, HELUKABEL
The 99305 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.
Features
- Watertight, dust-tight
- With vibration protection
- Large clamping area
- Phosphor-free
- Silicone-free
- Cadmium-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
- Robotics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| spanner size | 33 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |