98585 | HELU
Extension piece, M12 to M16, gray, 98585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 200 pcs. - if ordered today
Extender, 98585, HELUKABEL
PA extender transition from small to large thread.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Cadmium-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | M12 to M16 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |