98561 | HELU
Angled gland, M16, IP65, metal, 98561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 6 Weeks
Elbow, 98561, HELUKABEL
The 98561 is a zinc elbow for simple cable insertion.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M16 | |
| Degree of protection (IP) | IP65 | |
| Material | zinc die casting | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |