98133 | HELU
Locking screw, M40, IP54, metal, 98133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Available in 5 Days: 250 pcs. - if ordered today
Screw plug, 98133, HELUKABEL
Nickel plated brass screwed plug, Temperature range up to +200°C, Protection class IP 54.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M40 | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |