98072 | HELU
Cable gland, M20, 24 mm, Clamping range 10 to 14 mm, IP68/IP69K, 98072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9924 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 98072, HELUKABEL
The EMC cable gland is constructed from nickel-plated brass and operates within a temperature range of -40°C to +100°C, offering protection classes IP 68 and IP 69K.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large clamping areas
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |