98053 | HELU
Cable gland, Ex, M50, 57 mm, Clamping range 32 to 38 mm, IP68/IP69K, metal, 98053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 98053, HELUKABEL
Nickel plated brass EX cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
Applications
- Machine and plant construction
- Automation technology
- Control cabinet construction
- Installation technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ex | |
| Thread size | M50 | |
| min. clamping range | 32 mm | |
| max. clamping range | 38 mm | |
| spanner size | 57 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |