97829 | HELU
Adapter/reduction, M20 to M12, gray, 97829
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Reducer, 97829, HELUKABEL
PA reducer transition from large to small thread.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M20 to M12 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |