97575 | HELU
Cable gland, M32, 40 mm, Clamping range 18 to 25 mm, IP68/IP69K, 97575
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6266 € *
Available in 5 Days: 25 pcs. - if ordered today
Cable gland, 97575, HELUKABEL
The 97575 is a cable gland that meets stringent requirements in technology. Polyvinylidene fluoride for use in the chemical industry, at high temperatures, under long-term UV exposure.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 18 mm | |
| max. clamping range | 25 mm | |
| spanner size | 40 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |