97570 | HELU
Cable gland, PG48, 64 mm, Clamping range 37 to 44 mm, IP68/IP69K, 97570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.4437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 97570, HELUKABEL
The 97570 is a cable gland that meets stringent requirements in technology. Polyvinylidene fluoride for use in the chemical industry, at high temperatures, under long-term UV exposure.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG48 | |
| min. clamping range | 37 mm | |
| max. clamping range | 44 mm | |
| spanner size | 64 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |