97569 | HELU
Cable gland, PG42, 57 mm, Clamping range 32 to 38 mm, IP68/IP69K, 97569
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 97569, HELUKABEL
The 97569 is a cable gland that meets stringent requirements in technology. Polyvinylidene fluoride for use in the chemical industry, at high temperatures, under long-term UV exposure.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Watertight, dust-tight
- Large temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG42 | |
| min. clamping range | 32 mm | |
| max. clamping range | 38 mm | |
| spanner size | 57 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |