97167 | HELU
Counter nut, PG13.5, 23 mm, 97167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Counternut, 97167, HELUKABEL
Nickel plated brass EMC counternut increased vibration resistance for secure fixing of EMC cable glands and cutting through painted surfaces to ensure optimum contact with equipotential bonding.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG13.5 | |
| spanner size | 23 mm | |
| Material | brass, nickel-plated | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |