96460 | HELU
Counter nut, PG13.5, 27 mm, black, 96460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Counter nut, 96460, HELUKABEL
The 96460 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Cadmium-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG13.5 | |
| spanner size | 27 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |