96008 | HELU
Sealing insert, PG9/M16, Clamping range 6.5 to 9.5 mm, black, 96008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing insert, 96008, HELUKABEL
PVC sealing insert for use with KVA gland bodies.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing insert | |
| Thread size | PG9/M16 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 9.5 mm | |
| Material | PVC | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |