94866 | HELU
Sealing ring, M32, black, 94866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing ring, 94866, HELUKABEL
The 94866 is a CR cuttable sealing ring for universal cable inlet through large cable clamping areas.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | M32 | |
| Material | CR | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |