94703 | HELU
Locking screw, M25, IP54, light gray, 94703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Screw plug, 94703, HELUKABEL
Screw plug made of polyamide material, halogen and phosphor free.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M25 | |
| Degree of protection (IP) | IP54 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |