94121 | HELU
Strangler nipple, M16, Clamping range 5 to 10 mm, IP54, gray, 94121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Blanking plug, 94121, HELUKABEL
The 94121 is a PE hex head blanking plug with flexible plastic lead-through diaphragm for simple cable inlet.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strangler nipple | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PE | |
| Colour | gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |