94082 | HELU

Adapter/reduction, M63 to M40, metal, 94082

Order No.: 12H0411
EAN: 4060892377426
MPN:
94082
Series: RE round
94082 HELU Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
158.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.8865 €

Reducer, 94082, HELUKABEL

Nickel plated round brass reducer, transition from large to small thread.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M63 to M40
Material brass, nickel-plated
Colour metal
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes