94081 | HELU
Extension piece, M50 to M63, silver, 94081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8639 € *
Available in 5 Days: 110 pcs. - if ordered today
Extender, 94081, HELUKABEL
Nickel plated brass extender.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | M50 to M63 | |
| Length | 9 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |