94067 | HELU
Adapter/reduction, M20 to M12, metal, 94067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Reducer, 94067, HELUKABEL
Nickel plated round brass reducer, transition from large to small thread.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M20 to M12 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |