93871 | HELU
Cable gland, M25, 33 mm, Clamping range 13 to 18 mm, IP66/IP68, light gray, 93871
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 200 pcs. - if ordered today
Cable gland, 93871, HELUKABEL
The 93871 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.
Features
- Phosphor-free
- Silicone-free
- Cadmium-free
- Watertight, dust-tight
- Große Klemmbereiche
- With anti-kink spiral for mobile use
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| spanner size | 33 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |