93662 | HELU
Adapter, PG21 to M25, gray, 93662
Order No.: 93F8637
EAN: 4060892371967
MPN:
93662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available: 50 pcs.
Available in 5 Days: 200 pcs. - if ordered today
Adapter, 93662, HELUKABEL
PA adapter for thread adjustment from PG to metric.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M25 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |