93105 | HELU
Sealing cable gland, M80, Clamping range 58 to 64 mm, IP68, metal, 93105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8498 € *
Available in 5 Days: 30 pcs. - if ordered today
Sealing gland, 93105, HELUKABEL
Nickel plated brass sealing gland for very large cable diameters.
Features
- Easy to assemble, time and cost savings
- Large-area sealing
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cable gland | |
| Thread size | M80 | |
| min. clamping range | 58 mm | |
| max. clamping range | 64 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |