92880 | HELU
Cable gland, Ex, M12, 14 mm, Clamping range 3 to 6.5 mm, IP68/IP69K, 92880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5069 € *
Available in 5 Days: 50 pcs. - if ordered today
Cable gland, 92880, HELUKABEL
Nickel plated brass EX EMC cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ex | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 14 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |