920609 | HELU
Counter nut, M32, 36 mm, 920609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Available in 5 Days: 95 pcs. - if ordered today
Counternut, 920609, HELUKABEL
Stainless steel counternut, Temperature range up to +200°C.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 36 mm | |
| Material | stainless steel | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |