920509 | HELU
Flange screw connection, foldable, M25, IP65, gray, 920509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Available in 5 Days: 10 pcs. - if ordered today
Folding flange fitting, 920509, HELUKABEL
Opening flange angle for connection glands or cable glands. Flange angle opened to enable simple insertion of pre-assembled cables. Highly stable.
Features
- Halogen-free
- Phosphor-free
- Cadmium-free
- Easy to assemble, time and cost savings
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange screw connection | |
| Version | foldable | |
| Thread size | M25 | |
| Length | 69 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |