920113 | HELU
Multiple sealing insert, M25, black, 920113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Sealing insert, 920113, HELUKABEL
NBR multiple sealing insert for populating the HELUTOP® HT gland bodies made by polyamide or by brass.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple sealing insert | |
| Thread size | M25 | |
| Perforation | 3x7 mm | |
| Material | NBR | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |