91835 | HELU
Folding profile, M16, 19 mm, IP68, black, 91835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available in 5 Days: 250 pcs. - if ordered today
Folding profile, 91835, HELUKABEL
The 91835 is a PA folding profile for simple cable insertion. The profile can be re-opened at any time.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | folding profile | |
| Thread size | M16 | |
| spanner size | 19 mm | |
| Length | 28.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |