91691 | HELU
Cable gland, M16, 19 mm, Clamping range 4 to 8 mm, IP68/IP69K, light gray, 91691
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available in 5 Days: 200 pcs. - if ordered today
Cable gland, 91691, HELUKABEL
PA cable gland, Cadmium-free, Protection class IP 68 - 10 bar / IP 69K - within the specific clamping range with additional o-ring.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 4 mm | |
| max. clamping range | 8 mm | |
| spanner size | 19 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |