91449 | HELU
Dummy plug, PG11, 24 mm, IP68/IP69K, black, 91449
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Available in 5 Days: 100 pcs. - if ordered today
Blanking plug, 91449, HELUKABEL
PA EX screwed plug according to DIN EN 50014, DIN EN 50019.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG11 | |
| spanner size | 24 mm | |
| Length | 9 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |