906992 | HELU
Cable gland, M20, 24 mm, Clamping range 6 to 11 mm, IP66/IP67, gray, 906992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 906992, HELUKABEL
The 906992 is a PA cable gland with integrated pressure compensation and ventilation system. This product has protection against ingress of water and foreign material into enclosure. Membrane allows that air humidity can leave the enclosure even at low pressure differences.
Features
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
Applications
- High sealing enclosures
- Environments with extensive temperature ranges
- Prevents water condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 11 mm | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP66/IP67 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |