906978 | HELU
Cable gland, Ex, M50, 70/70 mm, Clamping range 27 to 40 mm, IP66/IP68, metal, 906978
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.978 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 906978, HELUKABEL
Nickel plated brass EX cable gland, Temperature range -40°C to +100°C, Protection class IP 66 / IP 68.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
- Explosive protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ex | |
| Thread size | M50 | |
| min. clamping range | 27 mm | |
| max. clamping range | 40 mm | |
| spanner size | 70/70 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |