905952 | HELU
Locking screw, M50, IP68, metal, 905952
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8686 € *
Available in 5 Days: 8 pcs. - if ordered today
Screwed plug, 905952, HELUKABEL
The 905952 is a stainless steel screwed plug with an O-ring made by FPM.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M50 | |
| Length | 15 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | metal | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |