90574 | HELU
Cable gland, PG21, 30 mm, Clamping range 12 to 20 mm, IP54, 90574
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 90574, HELUKABEL
Nickel plated hexagonal brass strain relief gland, Temperature range -20°C to +60°C, Protection class IP 54.
Features
- Optimum strain relief through clamping lamella
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 12 mm | |
| max. clamping range | 20 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |