90555 | HELU
Cable gland, PG29, 40 mm, Clamping range 18 to 27 mm, IP54, metal, 90555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Available in 5 Days: 50 pcs. - if ordered today
Cable gland, 90555, HELUKABEL
Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 18 mm | |
| max. clamping range | 27 mm | |
| spanner size | 40 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |