90552 | HELU
Cable gland, PG13.5, 22 mm, Clamping range 7.5 to 12.5 mm, IP54, metal, 90552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Cable gland, 90552, HELUKABEL
Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 7.5 mm | |
| max. clamping range | 12.5 mm | |
| spanner size | 22 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |