90535 | HELU
Cable gland, PG21, 28 mm, Clamping range 17 to 19 mm, IP54, metal, 90535
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available in 5 Days: 200 pcs. - if ordered today
Cable gland, 90535, HELUKABEL
Nickel plated round brass cable gland acc. to DIN 46320, Temperature range -30°C to +90°C, Protection class IP 54.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 17 mm | |
| max. clamping range | 19 mm | |
| spanner size | 28 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |