905186 | HELU
Cable gland, M32, 40 mm, Clamping range 16 to 25 mm, IP68, silver, 905186
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0888 € *
Available in 5 Days: 190 pcs. - if ordered today
Cable gland, 905186, HELUKABEL
The 905186 nickel plated brass EMC cable gland is easy to assemble, time and cost savings. It offers optimum strain relief through clamping lamella.
Features
- Watertight, dust-tight
- Excellent vibration resistance
- Large clamping area
- Automatic secure connection when closed
- Excellent screening attenuation and current discharge
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 16 mm | |
| max. clamping range | 25 mm | |
| spanner size | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |