905182 | HELU

Cable gland, M16, 20 mm, Clamping range 5 to 10 mm, IP68, silver, 905182

Order No.: 93F7266
EAN: 4060892352287
MPN:
905182
Series: HELUTOP MS-EP4
905182 HELU Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
364.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
7.2947 €

Cable gland, 905182, HELUKABEL

The 905182 nickel plated brass EMC cable gland is easy to assemble, time and cost savings. It offers optimum strain relief through clamping lamella.

Features

  • Watertight, dust-tight
  • Excellent vibration resistance
  • Large clamping area
  • Automatic secure connection when closed
  • Excellent screening attenuation and current discharge

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 5 mm
max. clamping range 10 mm
spanner size 20 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour silver
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes