90489 | HELU
Counter nut, M80, 95 mm, metal, 90489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6893 € *
Available in 5 Days: 60 pcs. - if ordered today
Counternut, 90489, HELUKABEL
Nickel plated brass counternut, Temperature range up to +200°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M80 | |
| spanner size | 95 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |