904493 | HELU
Pressure screw, M12, 17 mm, IP68/IP69K, gray, 904493
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Available in 5 Days: 400 pcs. - if ordered today
Pressure balance element, 904493, HELUKABEL
The 904493 is a PA pressure balance element with semi permeable membrane that allows air flow but blocks moisture.
Applications
- Machine and plant construction
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure screw | |
| Thread size | M12 | |
| spanner size | 17 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |