904471 | HELU
Adapter, Ex, PG11 to M16, IP66, black, 904471
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adapter, 904471, HELUKABEL
The 904471 is a PA EX adapter for thread adjustment from PG to metric.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | Ex | |
| Thread size | PG11 to M16 | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |