904373 | HELU

Adapter, M63 to PG48, metal, 904373

Order No.: 93F9076
EAN: 4060892376955
MPN:
904373
904373 HELU Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9702 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
149.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
14.9702 €

Adapter, 904373, HELUKABEL

Nickel plated round brass adapter for thread adjustment from metric to PG.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type adapter
Thread size M63 to PG48
Material brass, nickel-plated
Colour metal
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes