904359 | HELU

Adapter, M63 to PG42, metal, 904359

Order No.: 93F9068
EAN: 4060892376818
MPN:
904359
904359 HELU Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
151.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.1011 €

Adapter, 904359, HELUKABEL

Nickel plated round brass adapter for thread adjustment from metric to PG.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type adapter
Thread size M63 to PG42
Material brass, nickel-plated
Colour metal
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes