904348 | HELU

Adapter, M25 to PG13.5, metal, 904348

Order No.: 93F9063
EAN: 4060892376702
MPN:
904348
904348 HELU Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
143.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.8679 €

Adapter, 904348, HELUKABEL

Nickel plated round brass adapter for thread adjustment from metric to PG.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type adapter
Thread size M25 to PG13.5
Material brass, nickel-plated
Colour metal
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes