904325 | HELU
Adapter, M50 to PG42, 57 mm, metal, 904325
Order No.: 93F9087
EAN: 4060892376481
MPN:
904325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Available in 5 Days: 10 pcs. - if ordered today
Adapter, 904325, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | M50 to PG42 | |
| spanner size | 57 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |