904314 | HELU
Adapter, M12 to PG9, 17 mm, metal, 904314
Order No.: 93F9078
EAN: 4060892376375
MPN:
904314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adapter, 904314, HELUKABEL
Nickel plated hexagonal brass adapter for thread adjustment from metric to PG and NPT.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | M12 to PG9 | |
| spanner size | 17 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |