904266 | HELU
Sealing insert, M25, Clamping range 9 to 13 mm, transparent, 904266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing insert, 904266, HELUKABEL
Silicone sealing insert for populating of UNI-DICHT gland bodies. For use in chemical industry and at high temperatures.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing insert | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 13 mm | |
| Material | silicone | |
| Colour | transparent | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |