904250 | HELU
Screw fitting body, M25, 27 mm, metal, 904250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1316 € *
Standard delivery time from the manufacturer is: 6 Weeks
Gland body, 904250, HELUKABEL
Stainless steel gland body for populating with inserts made of TPE or silicone. For use in chemical industry, at high temperatures, or long lasting UV-stress.
Applications
- Chemical industry
- Food and beverage industry
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting body | |
| Thread size | M25 | |
| spanner size | 27 mm | |
| Material | stainless steel | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |