904214 | HELU
Screw fitting body, M25, 28 mm, metal, 904214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Available in 5 Days: 400 pcs. - if ordered today
Gland body, 904214, HELUKABEL
Nickel plated brass gland body, easy to assemble, time and cost savings.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting body | |
| Thread size | M25 | |
| spanner size | 28 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |