904111 | HELU
Sealing cable gland, PG21, 30 mm, Clamping range 17 to 20.5 mm, IP68, metal, 904111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available in 5 Days: 625 pcs. - if ordered today
Sealing gland, 904111, HELUKABEL
Nickel plated brass sealing gland with optimum strain relief through rubber seal. This product is easy to assemble, time and cost savings.
Features
- Large-area sealing
- Large clamping areas
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cable gland | |
| Thread size | PG21 | |
| min. clamping range | 17 mm | |
| max. clamping range | 20.5 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |